


S1-2404DM | |
---|---|
DigiKey Part Number | 725-1561-ND |
Manufacturer | |
Manufacturer Product Number | S1-2404DM |
Description | RELAY REED 4KV SPST 24V SIP W/DI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S1-2404DM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 300VAC, 350VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | Diode, EMI Shielded | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 1 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Rhodium (Rh) | |
Coil Resistance | 1 kOhms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.177.34000 | kr.177.34 |
10 | kr.168.96000 | kr.1,689.60 |
50 | kr.161.34400 | kr.8,067.20 |
100 | kr.156.48130 | kr.15,648.13 |
Unit Price without VAT: | kr.177.34000 |
---|---|
Unit Price with VAT: | kr.221.67500 |