Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M12x1.75 Thread
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSF57H100GC

DigiKey Part Number
RSF57H100GC-ND
Manufacturer
Manufacturer Product Number
RSF57H100GC
Description
SEN LVL LIQ SWITCH SPST/NC/NO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NC/NO Output Panel Mount, M12x1.75 Thread
Datasheet
 Datasheet
EDA/CAD Models
RSF57H100GC Models
Product Attributes
Filter Similar Products
Category
Current
1 A
Manufacturer
Sensata Technologies, Inc.
Switch Actuation Level
0.49" (12.5mm)
Series
Mounting Type
Panel Mount, M12x1.75 Thread
Packaging
Bulk
Material - Housing & Prism
Polyvinylidene Fluoride (PVDF)
Part Status
Active
Operating Temperature
-10°C ~ 105°C
Type
Liquid
Voltage Rating
300VAC, 300VDC
Output Type
Switch (Single Float)
Base Product Number
Output Configuration
SPST-NC/NO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
5kr.451.34400kr.2,256.72
Manufacturers Standard Package
Unit Price without VAT:kr.451.34400
Unit Price with VAT:kr.564.18000