


OLS510D3L | |
|---|---|
DigiKey Part Number | 725-1287-ND |
Manufacturer | |
Manufacturer Product Number | OLS510D3L |
Description | SENSOR LEVEL LIQ PUSH LOW/DRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Sensor Push-Pull Low-Dry Output Threaded |
Datasheet | Datasheet |
EDA/CAD Models | OLS510D3L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Liquid | |
Output Type | Push-Pull | |
Output Configuration | Low-Dry | |
Current | 2.5 mA | |
Switch Actuation Level | - | |
Mounting Type | Threaded | |
Material - Housing & Prism | Polysulfone (PES) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 5V ~ 15V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.461.11000 | kr.461.11 |
| 10 | kr.439.17200 | kr.4,391.72 |
| 50 | kr.419.13860 | kr.20,956.93 |
| 100 | kr.407.09270 | kr.40,709.27 |
| Unit Price without VAT: | kr.461.11000 |
|---|---|
| Unit Price with VAT: | kr.576.38750 |

