
IPSU-G1003-3 | |
|---|---|
DigiKey Part Number | IPSU-G1003-3-ND |
Manufacturer | |
Manufacturer Product Number | IPSU-G1003-3 |
Description | PRSSR TRNS 0-100BR 0-100MV DIN |
Customer Reference | |
Detailed Description | Pressure Sensor 1450.38PSI (10000kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV (10V) Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSU-G1003-3 Models |
Category | Output 0 mV ~ 100 mV (10V) |
Manufacturer Sensata Technologies, Inc. | Accuracy ±0.25% |
Series | Voltage - Supply 3V ~ 12V |
Packaging Box | Port Size Male - 1/4" (6.35mm) NPT |
Part Status Obsolete | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Vented Gauge | Termination Style Connector |
Operating Pressure 1450.38PSI (10000kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Voltage | Package / Case Cylinder |

