


IPS-G6000-6 | |
|---|---|
DigiKey Part Number | IPS-G6000-6-ND |
Manufacturer | |
Manufacturer Product Number | IPS-G6000-6 |
Description | SENSOR PRESSURE 0-6BARG 0-5V |
Customer Reference | |
Detailed Description | Pressure Sensor 87.02PSI (600kPa) Vented Gauge Male - 1/4" (6.35mm) BSP 0 V ~ 5 V Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPS-G6000-6 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) BSP |
Packaging Bag | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 80°C |
Operating Pressure 87.02PSI (600kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 0 V ~ 5 V |

