

IWTT-NODE-J | |
|---|---|
DigiKey Part Number | 725-IWTT-NODE-J-ND |
Manufacturer | |
Manufacturer Product Number | IWTT-NODE-J |
Description | TRANSMITTER WIRELESS 2.4GHZ TEMP |
Customer Reference | |
Detailed Description | J - Type Temperature Sensor -20°C ~ 50°C 3 Conductor System Enclosed Terminals |
Datasheet | Datasheet |
EDA/CAD Models | IWTT-NODE-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Element Type | J - Type | |
Temperature Range | -20°C ~ 50°C | |
Length - Lead Wire | - | |
Conductor Type | 3 Conductor System | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | - | |
Diameter - Protective Tube | 6mm |

