
DBR72475-HR | |
|---|---|
DigiKey Part Number | 725-DBR72475-HR-ND |
Manufacturer | |
Manufacturer Product Number | DBR72475-HR |
Description | RELAY REED 7.5KV 24V SPST-NC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NC (1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DBR72475-HR Models |
Category | Coil Type Non Latching |
Manufacturer Sensata Technologies, Inc. | Termination Style PC Pin |
Series | Must Operate Voltage 20 VDC |
Packaging Bulk | Must Release Voltage 4 VDC |
Part Status Active | Operate Time 2 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 24VDC | Operating Temperature -20°C ~ 70°C |
Contact Form SPST-NC (1 Form B) | Contact Material Rhodium (Rh) |
Contact Rating (Current) 3 A | Coil Resistance 925 Ohms |
Switching Voltage 1000VAC, 1000VDC - Max | Base Product Number |
Coil Current 25.9 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.373.48950 | kr.7,469.79 |
| Unit Price without VAT: | kr.373.48950 |
|---|---|
| Unit Price with VAT: | kr.466.86188 |

