


DAT71205F-HR | |
|---|---|
DigiKey Part Number | 725-DAT71205F-HR-ND |
Manufacturer | |
Manufacturer Product Number | DAT71205F-HR |
Description | RELAY REED 5KV 12V SPST-NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAT71205F-HR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 3500VAC, 3500VDC - Max | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Wire Leads | |
Seal Rating | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.25 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 150 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.342.68000 | kr.342.68 |
| 10 | kr.326.44700 | kr.3,264.47 |
| 50 | kr.311.92920 | kr.15,596.46 |
| 100 | kr.301.72120 | kr.30,172.12 |
| Unit Price without VAT: | kr.342.68000 |
|---|---|
| Unit Price with VAT: | kr.428.35000 |

