
D1-05-CM | |
|---|---|
DigiKey Part Number | 725-D1-05-CM-ND |
Manufacturer | |
Manufacturer Product Number | D1-05-CM |
Description | RELAY REED C/O 5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | D1-05-CM Models |
Category | Coil Current 100 mA |
Manufacturer Sensata Technologies, Inc. | Coil Type Non Latching |
Series | Features EMI Shielded |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Must Operate Voltage 3.75 VDC |
Mounting Type Through Hole | Must Release Voltage 0.5 VDC |
Coil Voltage 5VDC | Operating Temperature -40°C ~ 65°C |
Contact Form SPDT (1 Form C) | Contact Material Tungsten (W) |
Contact Rating (Current) 3 A | Coil Resistance 50 Ohms |
Switching Voltage 240VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.296.59000 | kr.296.59 |
| 10 | kr.282.36100 | kr.2,823.61 |
| 50 | kr.269.92520 | kr.13,496.26 |
| 100 | kr.261.14400 | kr.26,114.40 |
| Unit Price without VAT: | kr.296.59000 |
|---|---|
| Unit Price with VAT: | kr.370.73750 |

