
G81A545 | |
|---|---|
DigiKey Part Number | 5115-G81A545-ND |
Manufacturer | |
Manufacturer Product Number | G81A545 |
Description | 10KV SPST-NO HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 5 A 115VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G81A545 Models |
Category | Termination Style PC Pin, Wire Leads |
Manufacturer Sensata - Gigavac Industrial | Operating Temperature -55°C ~ 85°C |
Series | Must Operate Voltage 80 VDC |
Packaging Box | Must Release Voltage 5 VDC |
Part Status Active | Contact Material Tungsten (W) |
Mounting Type Through Hole | Operate Time 10 ms |
Coil Voltage 115VDC | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 24.5 mA |
Contact Rating (Current) 5 A | Coil Power 2.8W |
Switching Voltage 10000VAC, 10000VDC - Max | Coil Resistance 4.7kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,114.21000 | kr.3,114.21 |
| Unit Price without VAT: | kr.3,114.21000 |
|---|---|
| Unit Price with VAT: | kr.3,892.76250 |

