Contactor SPST-NO (1 Form A) 5 A 115VDC Coil Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G81A535

DigiKey Part Number
5115-G81A535-ND
Manufacturer
Manufacturer Product Number
G81A535
Description
10KV SPST-NO HV RELAY
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 5 A 115VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G81A535 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pins
Manufacturer
Sensata - Gigavac Industrial
Operating Temperature
-55°C ~ 85°C
Series
Must Operate Voltage
80 VDC
Packaging
Box
Must Release Voltage
5 VDC
Part Status
Active
Contact Material
Tungsten (W)
Mounting Type
Through Hole
Operate Time
10 ms
Coil Voltage
115VDC
Release Time
10 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
24.5 mA
Contact Rating (Current)
5 A
Coil Power
2.8W
Switching Voltage
10000VAC, 10000VDC - Max
Coil Resistance
4.7kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,114.21000kr.3,114.21
Manufacturers Standard Package
Unit Price without VAT:kr.3,114.21000
Unit Price with VAT:kr.3,892.76250