
G71A871 | |
|---|---|
DigiKey Part Number | 5115-G71A871-ND |
Manufacturer | |
Manufacturer Product Number | G71A871 |
Description | 70KV SPST-NO HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 10 A 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Turret, Wire Leads |
Manufacturer Sensata - Gigavac Industrial | Operating Temperature -50°C ~ 85°C |
Series | Must Operate Voltage 22 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Tungsten (W) |
Mounting Type Panel Mount | Operate Time 20 ms |
Coil Voltage 26.5VDC | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 353.3 mA |
Contact Rating (Current) 10 A | Coil Power 9.4W |
Switching Voltage 30000VAC, 70000VDC - Max | Coil Resistance 75Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G71A841 | Sensata - Gigavac Industrial | 0 | 5115-G71A841-ND | kr.11,322.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12,594.66000 | kr.12,594.66 |
| Unit Price without VAT: | kr.12,594.66000 |
|---|---|
| Unit Price with VAT: | kr.15,743.32500 |


