
G43B534 | |
|---|---|
DigiKey Part Number | 5115-G43B534-ND |
Manufacturer | |
Manufacturer Product Number | G43B534 |
Description | 10KV SPST-NC HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 25 A 115VDC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Wire Leads |
Manufacturer Sensata - Gigavac Industrial | Operating Temperature -55°C ~ 125°C |
Series | Must Operate Voltage 80 VDC |
Packaging Box | Must Release Voltage 5 VDC |
Part Status Active | Contact Material Tungsten (W) |
Mounting Type Chassis Mount | Operate Time 10 ms |
Coil Voltage 115VDC | Release Time 10 ms |
Contact Form SPST-NC (1 Form B) | Coil Current 24.5 mA |
Contact Rating (Current) 25 A | Coil Power 2.8W |
Switching Voltage 10000VAC, 10000VDC - Max | Coil Resistance 4.7kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,617.41000 | kr.3,617.41 |
| Unit Price without VAT: | kr.3,617.41000 |
|---|---|
| Unit Price with VAT: | kr.4,521.76250 |

