
G41B234 | |
|---|---|
DigiKey Part Number | 5115-G41B234-ND |
Manufacturer | |
Manufacturer Product Number | G41B234 |
Description | 5KV SPST-NC HV RELAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NC (1 Form B) 30 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | G41B234 Models |
Category | Termination Style Wire Leads |
Manufacturer Sensata - Gigavac Industrial | Operating Temperature -55°C ~ 125°C |
Series | Must Operate Voltage 8 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Tungsten (W) |
Mounting Type Chassis Mount | Operate Time 10 ms |
Coil Voltage 12VDC | Release Time 10 ms |
Contact Form SPST-NC (1 Form B) | Coil Current 171.4 mA |
Contact Rating (Current) 30 A | Coil Power 2.1W |
Switching Voltage 5000VAC, 5000VDC - Max | Coil Resistance 70Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G41B232 | Sensata - Gigavac Industrial | 0 | 5115-G41B232-ND | kr.3,202.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,202.65000 | kr.3,202.65 |
| Unit Price without VAT: | kr.3,202.65000 |
|---|---|
| Unit Price with VAT: | kr.4,003.31250 |


