
G18SP | |
|---|---|
DigiKey Part Number | 5115-G18SP-ND |
Manufacturer | |
Manufacturer Product Number | G18SP |
Description | 15KV SPDT HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor SPDT (1 Form C) 30 A 26.5VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G18SP Models |
Category | Termination Style Solder Cup, Solder Turret |
Manufacturer Sensata - Gigavac Industrial | Operating Temperature -55°C ~ 125°C |
Series | Must Operate Voltage 16 VDC |
Packaging Box | Must Release Voltage 1 VDC |
Part Status Active | Contact Material Tungsten (W) |
Mounting Type Panel Mount | Operate Time 15 ms |
Coil Voltage 26.5VDC | Release Time 9 ms |
Contact Form SPDT (1 Form C) | Coil Current 147.2 mA |
Contact Rating (Current) 30 A | Coil Power 3.9W |
Switching Voltage 15000VAC, 15000VDC - Max | Coil Resistance 180Ohms |
Features Sealed - Hermetically |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G8LSP | Sensata - Gigavac Industrial | 0 | 5115-G8LSP-ND | kr.8,559.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,336.14000 | kr.7,336.14 |
| Unit Price without VAT: | kr.7,336.14000 |
|---|---|
| Unit Price with VAT: | kr.9,170.17500 |


