
G13-12VDC | |
|---|---|
DigiKey Part Number | 5115-G13-12VDC-ND |
Manufacturer | |
Manufacturer Product Number | G13-12VDC |
Description | 15KV DPDT HV RELAY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Contactor DPDT (2 Form C) 10 A 12VDC Coil Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | G13-12VDC Models |
Category | Termination Style Solder Turret, Wire Leads |
Manufacturer Sensata - Gigavac Industrial | Operating Temperature -55°C ~ 85°C |
Series | Must Operate Voltage 8 VDC |
Packaging Box | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Tungsten (W) |
Mounting Type Panel Mount | Operate Time 15 ms |
Coil Voltage 12VDC | Release Time 9 ms |
Contact Form DPDT (2 Form C) | Coil Current 250 mA |
Contact Rating (Current) 10 A | Coil Power 3W |
Switching Voltage 15000VAC, 15000VDC - Max | Coil Resistance 48Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7,658.28000 | kr.7,658.28 |
| Unit Price without VAT: | kr.7,658.28000 |
|---|---|
| Unit Price with VAT: | kr.9,572.85000 |

