
MXL14B1BB | |
|---|---|
DigiKey Part Number | 3596-MXL14B1BB-ND |
Manufacturer | |
Manufacturer Product Number | MXL14B1BB |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 400 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MXL14B1BB Models |
Category | Contact Rating (Current) 400 A |
Manufacturer Sensata-Gigavac Clean Energy | Features Auxiliary Contacts, Sealed - Hermetically |
Series | Termination Style Stud, Wire Leads |
Packaging Bulk | Operating Temperature -55°C ~ 100°C |
Part Status Active | Must Operate Voltage 7.5 VDC |
Mounting Type Chassis Mount | Contact Material Silver (Ag) |
Coil Voltage 12VDC | Operate Time 20 ms |
Contact Form SPST-NO (1 Form A) | Release Time 12 ms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,680.84025 | kr.67,233.61 |
| Unit Price without VAT: | kr.1,680.84025 |
|---|---|
| Unit Price with VAT: | kr.2,101.05031 |

