GXSB16CEB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 22
Unit Price: kr.2,349.92000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 18
Unit Price: kr.2,349.92000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.2,251.28333
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.2,251.28333
Datasheet
Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXSB16CEB

DigiKey Part Number
3596-GXSB16CEB-ND
Manufacturer
Manufacturer Product Number
GXSB16CEB
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 600 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GXSB16CEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Connector, Stud
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
16 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
24VDC
Release Time
7 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
320 mA
Contact Rating (Current)
600 A
Coil Power
7.8W
Switching Voltage
800VDC - Max
Coil Resistance
75Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX16CEBSensata-Gigavac Clean Energy223596-GX16CEB-NDkr.2,349.92000Parametric Equivalent
GX16CECSensata-Gigavac Clean Energy183596-GX16CEC-NDkr.2,349.92000Parametric Equivalent
GXSA16CEBSensata-Gigavac Clean Energy03596-GXSA16CEB-NDkr.2,251.28333Parametric Equivalent
GXSB16CECSensata-Gigavac Clean Energy03596-GXSB16CEC-NDkr.2,251.28333Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
15kr.2,251.28333kr.33,769.25
Manufacturers Standard Package
Unit Price without VAT:kr.2,251.28333
Unit Price with VAT:kr.2,814.10416