
MX110BE | |
|---|---|
DigiKey Part Number | 3596-MX110BE-ND |
Manufacturer | |
Manufacturer Product Number | MX110BE |
Description | MX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 1 kA 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | MX110BE Models |
Category | Termination Style Connector, Stud |
Manufacturer Sensata-Gigavac Clean Energy | Operating Temperature -55°C ~ 100°C |
Series | Must Operate Voltage 8.5 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Contact Material Silver (Ag) |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 20 ms |
Contact Form SPST-NO (1 Form A) | Coil Current 1.28 A |
Contact Rating (Current) 1 kA | Coil Power 14.5W |
Features Sealed - Hermetically | Coil Resistance 9.38Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.6,290.22000 | kr.37,741.32 |
| Unit Price without VAT: | kr.6,290.22000 |
|---|---|
| Unit Price with VAT: | kr.7,862.77500 |

