HX21FB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX22CC

DigiKey Part Number
3596-HX22CC-ND
Manufacturer
Manufacturer Product Number
HX22CC
Description
HX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 300 A 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
HX22CC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
300 A
Switching Voltage
1500VDC - Nom
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
16 VDC
Must Release Voltage
0.5 VDC
Contact Material
-
Operate Time
20 ms
Release Time
7 ms
Coil Current
320 mA
Coil Power
7.8W
Coil Resistance
75Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,956.61000kr.1,956.61
20kr.1,682.07700kr.33,641.54
Manufacturers Standard Package
Unit Price without VAT:kr.1,956.61000
Unit Price with VAT:kr.2,445.76250