
HX200CBC | |
|---|---|
DigiKey Part Number | 3596-HX200CBC-ND |
Manufacturer | |
Manufacturer Product Number | HX200CBC |
Description | HX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX200CBC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 90 mA |
Contact Rating (Current) 350 A | Coil Power 2.1W |
Switching Voltage 1500VDC - Nom | Coil Resistance 266.67Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HX200CAB | Sensata-Gigavac Clean Energy | 4 | 3596-HX200CAB-ND | kr.1,782.49000 | Parametric Equivalent |
| HX200CAC | Sensata-Gigavac Clean Energy | 0 | 3596-HX200CAC-ND | kr.1,451.54833 | Parametric Equivalent |
| HX200CBB | Sensata-Gigavac Clean Energy | 0 | 3596-HX200CBB-ND | kr.1,451.54833 | Parametric Equivalent |
| HX200CCB | Sensata-Gigavac Clean Energy | 58 | 3596-HX200CCB-ND | kr.1,782.49000 | Parametric Equivalent |
| HX200CCC | Sensata-Gigavac Clean Energy | 0 | 3596-HX200CCC-ND | kr.1,441.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.1,451.54833 | kr.69,674.32 |
| Unit Price without VAT: | kr.1,451.54833 |
|---|---|
| Unit Price with VAT: | kr.1,814.43541 |















