GXNC14CB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GXNC14BA

DigiKey Part Number
3596-GXNC14BA-ND
Manufacturer
Manufacturer Product Number
GXNC14BA
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NC (DB) (1 Form Y) 350 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GXNC14BA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NC (DB) (1 Form Y)
Contact Rating (Current)
350 A
Switching Voltage
800VDC - Max
Features
Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
8 VDC
Must Release Voltage
0.2 VDC
Contact Material
-
Operate Time
12 ms
Release Time
20 ms
Coil Current
150 mA
Coil Power
1.8W
Coil Resistance
80Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,468.92000kr.1,468.92
20kr.1,262.88400kr.25,257.68
40kr.1,219.41450kr.48,776.58
Manufacturers Standard Package
Unit Price without VAT:kr.1,468.92000
Unit Price with VAT:kr.1,836.15000