
GXL14C2CB | |
|---|---|
DigiKey Part Number | 3596-GXL14C2CB-ND |
Manufacturer | |
Manufacturer Product Number | GXL14C2CB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GXL14C2CB Models |
Category | Contact Rating (Current) 350 A |
Manufacturer Sensata-Gigavac Clean Energy | Switching Voltage 800VDC - Max |
Series | Features Auxiliary Contacts, Sealed - Hermetically |
Packaging Bulk | Termination Style Stud, Wire Leads |
Part Status Active | Operating Temperature -55°C ~ 85°C |
Mounting Type Chassis Mount | Must Operate Voltage 15 VDC |
Coil Voltage 24VDC | Operate Time 20 ms |
Contact Form SPST-NO (DM) (1 Form X) | Release Time 12 ms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GXL14C1AB | Sensata-Gigavac Clean Energy | 0 | 3596-GXL14C1AB-ND | kr.1,588.54875 | Parametric Equivalent |
| GXL14C1AC | Sensata-Gigavac Clean Energy | 0 | 3596-GXL14C1AC-ND | kr.1,588.54875 | Parametric Equivalent |
| GXL14C1BB | Sensata-Gigavac Clean Energy | 0 | 3596-GXL14C1BB-ND | kr.1,598.83400 | Parametric Equivalent |
| GXL14C1CB | Sensata-Gigavac Clean Energy | 0 | 3596-GXL14C1CB-ND | kr.1,598.83400 | Parametric Equivalent |
| GXL14C2AB | Sensata-Gigavac Clean Energy | 0 | 3596-GXL14C2AB-ND | kr.1,588.54875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,598.83400 | kr.63,953.36 |
| Unit Price without VAT: | kr.1,598.83400 |
|---|---|
| Unit Price with VAT: | kr.1,998.54250 |








