GX23FCB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,121.22900
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,015.72500
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,026.22875
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,131.74550
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,131.74550
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,121.22900
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,121.22900
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,121.22900
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,121.22900
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,131.74550
Datasheet
Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX23FCB

DigiKey Part Number
3596-GX23FCB-ND
Manufacturer
Manufacturer Product Number
GX23FCB
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX23FCB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
40 VDC
Part Status
Active
Must Release Voltage
4 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
48VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
42 mA
Contact Rating (Current)
350 A
Coil Power
2W
Switching Voltage
800VDC - Max
Coil Resistance
1.14kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX14FABSensata-Gigavac Clean Energy03596-GX14FAB-NDkr.1,121.22900Parametric Equivalent
GX14FACSensata-Gigavac Clean Energy03596-GX14FAC-NDkr.1,015.72500Parametric Equivalent
GX14FBBSensata-Gigavac Clean Energy03596-GX14FBB-NDkr.1,026.22875Parametric Equivalent
GX14FCBSensata-Gigavac Clean Energy03596-GX14FCB-NDkr.1,131.74550Parametric Equivalent
GX14FCCSensata-Gigavac Clean Energy03596-GX14FCC-NDkr.1,131.74550Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.1,131.74550kr.45,269.82
Unit Price without VAT:kr.1,131.74550
Unit Price with VAT:kr.1,414.68188