
GX23BB | |
|---|---|
DigiKey Part Number | 3596-GX23BB-ND |
Manufacturer | |
Manufacturer Product Number | GX23BB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX23BB Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 230 mA |
Contact Rating (Current) 350 A | Coil Power 2.8W |
Switching Voltage 800VDC - Max | Coil Resistance 52.17Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX14BA | Sensata-Gigavac Clean Energy | 0 | 3596-GX14BA-ND | kr.1,274.28000 | Parametric Equivalent |
| GX14BB | Sensata-Gigavac Clean Energy | 0 | 3596-GX14BB-ND | kr.1,005.21175 | Parametric Equivalent |
| GX14BC | Sensata-Gigavac Clean Energy | 0 | 3596-GX14BC-ND | kr.1,005.21175 | Parametric Equivalent |
| GX23BA | Sensata-Gigavac Clean Energy | 0 | 3596-GX23BA-ND | kr.994.60975 | Parametric Equivalent |
| GX23BC | Sensata-Gigavac Clean Energy | 0 | 3596-GX23BC-ND | kr.1,005.21175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,005.21175 | kr.40,208.47 |
| Unit Price without VAT: | kr.1,005.21175 |
|---|---|
| Unit Price with VAT: | kr.1,256.51469 |






