
GX23BAB | |
|---|---|
DigiKey Part Number | 3596-GX23BAB-ND |
Manufacturer | |
Manufacturer Product Number | GX23BAB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX23BAB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 8 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 12VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 230 mA |
Contact Rating (Current) 350 A | Coil Power 2.8W |
Switching Voltage 800VDC - Max | Coil Resistance 52.17Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX14BAB | Sensata-Gigavac Clean Energy | 35 | 3596-GX14BAB-ND | kr.1,364.11000 | Parametric Equivalent |
| GX14BAC | Sensata-Gigavac Clean Energy | 0 | 3596-GX14BAC-ND | kr.1,015.72500 | Parametric Equivalent |
| GX14BBB | Sensata-Gigavac Clean Energy | 0 | 3596-GX14BBB-ND | kr.1,121.22900 | Parametric Equivalent |
| GX14BBC | Sensata-Gigavac Clean Energy | 0 | 3596-GX14BBC-ND | kr.1,026.22875 | Parametric Equivalent |
| GX14BCB | Sensata-Gigavac Clean Energy | 0 | 3596-GX14BCB-ND | kr.1,131.74550 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,121.22900 | kr.44,849.16 |
| Unit Price without VAT: | kr.1,121.22900 |
|---|---|
| Unit Price with VAT: | kr.1,401.53625 |












