GX21SBB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,079.16000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,079.16000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,079.16000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,100.07400
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,079.16000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,079.16000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,079.16000
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,100.07400
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,100.07400
Datasheet
Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX21SBB

DigiKey Part Number
3596-GX21SBB-ND
Manufacturer
Manufacturer Product Number
GX21SBB
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX21SBB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
9 VDC
Part Status
Active
Must Release Voltage
1 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
12VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
82 mA
Contact Rating (Current)
150 A
Coil Power
1W
Switching Voltage
800VDC - Max
Coil Resistance
146.34Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX11SABSensata-Gigavac Clean Energy03596-GX11SAB-NDkr.1,079.16000Parametric Equivalent
GX11SACSensata-Gigavac Clean Energy03596-GX11SAC-NDkr.1,079.16000Parametric Equivalent
GX11SBBSensata-Gigavac Clean Energy03596-GX11SBB-NDkr.1,079.16000Parametric Equivalent
GX11SCBSensata-Gigavac Clean Energy03596-GX11SCB-NDkr.1,100.07400Parametric Equivalent
GX21SABSensata-Gigavac Clean Energy03596-GX21SAB-NDkr.1,079.16000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
40kr.1,079.16000kr.43,166.40
Unit Price without VAT:kr.1,079.16000
Unit Price with VAT:kr.1,348.95000