
GX14FB | |
|---|---|
DigiKey Part Number | 3596-GX14FB-ND |
Manufacturer | |
Manufacturer Product Number | GX14FB |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 350 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX14FB Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 40 VDC |
Part Status Active | Must Release Voltage 4 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 42 mA |
Contact Rating (Current) 350 A | Coil Power 2W |
Switching Voltage 800VDC - Max | Coil Resistance 1.14kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX14FA | Sensata-Gigavac Clean Energy | 0 | 3596-GX14FA-ND | kr.1,210.05000 | Parametric Equivalent |
| GX14FC | Sensata-Gigavac Clean Energy | 0 | 3596-GX14FC-ND | kr.1,005.21175 | Parametric Equivalent |
| GX23FA | Sensata-Gigavac Clean Energy | 0 | 3596-GX23FA-ND | kr.994.60975 | Parametric Equivalent |
| GX23FB | Sensata-Gigavac Clean Energy | 0 | 3596-GX23FB-ND | kr.1,005.21175 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,005.21175 | kr.40,208.47 |
| Unit Price without VAT: | kr.1,005.21175 |
|---|---|
| Unit Price with VAT: | kr.1,256.51469 |





