
GX12KAC | |
|---|---|
DigiKey Part Number | 3596-GX12KAC-ND |
Manufacturer | |
Manufacturer Product Number | GX12KAC |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 225 A 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX12KAC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 80 VAC |
Part Status Active | Must Release Voltage 4.5 VAC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 120VAC | Release Time 50 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 60 mA |
Contact Rating (Current) 225 A | Coil Power 7.2W |
Switching Voltage 800VDC - Max | Coil Resistance 2kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX12KBB | Sensata-Gigavac Clean Energy | 0 | 3596-GX12KBB-ND | kr.1,100.07400 | Parametric Equivalent |
| GX12KBC | Sensata-Gigavac Clean Energy | 0 | 3596-GX12KBC-ND | kr.1,100.07400 | Parametric Equivalent |
| GX12KCB | Sensata-Gigavac Clean Energy | 0 | 3596-GX12KCB-ND | kr.1,110.61100 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,079.16000 | kr.43,166.40 |
| Unit Price without VAT: | kr.1,079.16000 |
|---|---|
| Unit Price with VAT: | kr.1,348.95000 |




