
GX12JAC | |
|---|---|
DigiKey Part Number | 3596-GX12JAC-ND |
Manufacturer | |
Manufacturer Product Number | GX12JAC |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 225 A 120VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX12JAC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 72 VDC |
Part Status Active | Must Release Voltage 4.5 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 120VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 60 mA |
Contact Rating (Current) 225 A | Coil Power 7.2W |
Switching Voltage 800VDC - Max | Coil Resistance 2kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX12JAB | Sensata-Gigavac Clean Energy | 0 | 3596-GX12JAB-ND | kr.1,047.38850 | Parametric Equivalent |
| GX12JBB | Sensata-Gigavac Clean Energy | 0 | 3596-GX12JBB-ND | kr.1,058.04300 | Parametric Equivalent |
| GX12JBC | Sensata-Gigavac Clean Energy | 0 | 3596-GX12JBC-ND | kr.1,058.04300 | Parametric Equivalent |
| GX12JCB | Sensata-Gigavac Clean Energy | 0 | 3596-GX12JCB-ND | kr.1,058.04300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.1,047.38850 | kr.41,895.54 |
| Unit Price without VAT: | kr.1,047.38850 |
|---|---|
| Unit Price with VAT: | kr.1,309.23563 |





