
GX12FA | |
|---|---|
DigiKey Part Number | 3596-GX12FA-ND |
Manufacturer | |
Manufacturer Product Number | GX12FA |
Description | GX SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 225 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GX12FA Models |
Category | Features Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 28 VDC |
Part Status Active | Must Release Voltage 1.8 VDC |
Mounting Type Chassis Mount | Operate Time 30 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 160 mA |
Contact Rating (Current) 225 A | Coil Power 7.6W |
Switching Voltage 800VDC - Max | Coil Resistance 300Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GX12FC | Sensata-Gigavac Clean Energy | 0 | 3596-GX12FC-ND | kr.941.55500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | kr.930.90375 | kr.37,236.15 |
| Unit Price without VAT: | kr.930.90375 |
|---|---|
| Unit Price with VAT: | kr.1,163.62969 |


