Contactor SPST-NO (DM) (1 Form X) 150 A 120VAC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GX11KA

DigiKey Part Number
3596-GX11KA-ND
Manufacturer
Manufacturer Product Number
GX11KA
Description
GX SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 150 A 120VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GX11KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
80 VAC
Part Status
Active
Must Release Voltage
4.5 VAC
Mounting Type
Chassis Mount
Operate Time
30 ms
Coil Voltage
120VAC
Release Time
50 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
60 mA
Contact Rating (Current)
150 A
Coil Power
7.2W
Switching Voltage
800VDC - Max
Coil Resistance
2kOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GX21KCSensata-Gigavac Clean Energy403596-GX21KC-NDkr.1,158.32000Parametric Equivalent
In-Stock: 13
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,145.51000kr.1,145.51
20kr.984.86200kr.19,697.24
40kr.950.97000kr.38,038.80
60kr.931.68300kr.55,900.98
Manufacturers Standard Package
Unit Price without VAT:kr.1,145.51000
Unit Price with VAT:kr.1,431.88750