
GV242CAB | |
|---|---|
DigiKey Part Number | 3596-GV242CAB-ND |
Manufacturer | |
Manufacturer Product Number | GV242CAB |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV242CAB Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 97 mA |
Contact Rating (Current) 400 A | Coil Power 2.3W |
Switching Voltage 800VDC - Nom | Coil Resistance 247.42Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GV241CAB | Sensata-Gigavac Clean Energy | 0 | 3596-GV241CAB-ND | kr.1,158.32000 | Parametric Equivalent |
| GV241CAC | Sensata-Gigavac Clean Energy | 21 | 3596-GV241CAC-ND | kr.1,158.32000 | Parametric Equivalent |
| AREV250-CAS | Altran Magnetics, LLC | 25 | 2040-AREV250-CAS-ND | kr.456.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | kr.1,003.30875 | kr.16,052.94 |
| Unit Price without VAT: | kr.1,003.30875 |
|---|---|
| Unit Price with VAT: | kr.1,254.13594 |




