
GV241NAC | |
|---|---|
DigiKey Part Number | 3596-GV241NAC-ND |
Manufacturer | |
Manufacturer Product Number | GV241NAC |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 400 A 48VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV241NAC Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 32 VDC |
Part Status Active | Must Release Voltage 20 VDC |
Mounting Type Chassis Mount | Operate Time 25 ms |
Coil Voltage 48VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 40 mA |
Contact Rating (Current) 400 A | Coil Power 1.9W |
Switching Voltage 800VDC - Nom | Coil Resistance 1.2kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GV241NAB | Sensata-Gigavac Clean Energy | 0 | 3596-GV241NAB-ND | kr.943.37625 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.943.37625 | kr.45,282.06 |
| Unit Price without VAT: | kr.943.37625 |
|---|---|
| Unit Price with VAT: | kr.1,179.22031 |


