GV244MPC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV241MAB

DigiKey Part Number
3596-GV241MAB-ND
Manufacturer
Manufacturer Product Number
GV241MAB
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 A 12 ~ 24VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV241MAB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Gigavac Clean Energy
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12 ~ 24VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
400 A
Switching Voltage
800VDC - Max
Features
Auxiliary Contacts, Sealed - Hermetically
Termination Style
Stud, Wire Leads
Operating Temperature
-55°C ~ 85°C
Must Operate Voltage
8.5 VDC
Must Release Voltage
6.5 VDC
Contact Material
-
Operate Time
25 ms
Release Time
12 ms
Coil Current
130 mA
Coil Power
1.7W
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,092.03000kr.1,092.03
24kr.930.29333kr.22,327.04
48kr.898.27604kr.43,117.25
72kr.880.05250kr.63,363.78
Manufacturers Standard Package
Unit Price without VAT:kr.1,092.03000
Unit Price with VAT:kr.1,365.03750