Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GV200CAC-1 | |
|---|---|
DigiKey Part Number | 3596-GV200CAC-1-ND |
Manufacturer | |
Manufacturer Product Number | GV200CAC-1 |
Description | GV SERIES POWER CONTACTOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (DM) (1 Form X) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GV200CAC-1 Models |
Category | Features Auxiliary Contacts, Sealed - Hermetically |
Manufacturer Sensata-Gigavac Clean Energy | Termination Style Stud, Wire Leads |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Must Operate Voltage 16 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Chassis Mount | Operate Time 20 ms |
Coil Voltage 24VDC | Release Time 12 ms |
Contact Form SPST-NO (DM) (1 Form X) | Coil Current 97 mA |
Contact Rating (Current) 500 A | Coil Power 2.3W |
Switching Voltage 800VDC - Max | Coil Resistance 247.42Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GV200CAB-1 | Sensata-Gigavac Clean Energy | 0 | 3596-GV200CAB-1-ND | kr.1,340.02000 | Parametric Equivalent |
| GV200CBB-1 | Sensata-Gigavac Clean Energy | 67 | 3596-GV200CBB-1-ND | kr.1,350.36000 | Parametric Equivalent |
| GV200CBC-1 | Sensata-Gigavac Clean Energy | 0 | 3596-GV200CBC-1-ND | kr.1,099.71792 | Parametric Equivalent |
| GV200CCB-1 | Sensata-Gigavac Clean Energy | 48 | 3596-GV200CCB-1-ND | kr.1,360.69000 | Parametric Equivalent |
| GV200CCC-1 | Sensata-Gigavac Clean Energy | 0 | 3596-GV200CCC-1-ND | kr.1,108.13958 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.1,091.30146 | kr.52,382.47 |
| Unit Price without VAT: | kr.1,091.30146 |
|---|---|
| Unit Price with VAT: | kr.1,364.12683 |




