GV200BCC-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,091.30146
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,091.30146
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,099.71792
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,099.71792
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,108.13958
Datasheet

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 36
Unit Price: kr.2,169.55000
Datasheet
Image for GV200BCC-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GV200BCC-1

DigiKey Part Number
3596-GV200BCC-1-ND
Manufacturer
Manufacturer Product Number
GV200BCC-1
Description
GV SERIES POWER CONTACTOR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 500 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
GV200BCC-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts, Sealed - Hermetically
Manufacturer
Sensata-Gigavac Clean Energy
Termination Style
Stud, Wire Leads
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Must Operate Voltage
8 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Chassis Mount
Operate Time
20 ms
Coil Voltage
12VDC
Release Time
12 ms
Contact Form
SPST-NO (DM) (1 Form X)
Coil Current
230 mA
Contact Rating (Current)
500 A
Coil Power
2.8W
Switching Voltage
800VDC - Max
Coil Resistance
52.17Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GV200BAB-1Sensata-Gigavac Clean Energy03596-GV200BAB-1-NDkr.1,091.30146Parametric Equivalent
GV200BAC-1Sensata-Gigavac Clean Energy03596-GV200BAC-1-NDkr.1,091.30146Parametric Equivalent
GV200BBB-1Sensata-Gigavac Clean Energy03596-GV200BBB-1-NDkr.1,099.71792Parametric Equivalent
GV200BBC-1Sensata-Gigavac Clean Energy03596-GV200BBC-1-NDkr.1,099.71792Parametric Equivalent
GV200BCB-1Sensata-Gigavac Clean Energy03596-GV200BCB-1-NDkr.1,108.13958Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.1,108.13958kr.53,190.70
Unit Price without VAT:kr.1,108.13958
Unit Price with VAT:kr.1,385.17448