GTM400BAB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,672.36792

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,559.49458

Parametric Equivalent


Sensata-Gigavac Clean Energy
In Stock: 0
Unit Price: kr.1,572.30167
Image for GTM400BAB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GTM400BAB

DigiKey Part Number
3596-GTM400BAB-ND
Manufacturer
Manufacturer Product Number
GTM400BAB
Description
GTM 1500V/400A BIDIRECTIONAL CON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (DM) (1 Form X) 400 A 16VDC Coil Chassis Mount
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
Sensata-Gigavac Clean Energy
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
6.5 VDC
Part Status
Active
Operate Time
40 ms
Mounting Type
Chassis Mount
Release Time
12 ms
Coil Voltage
16VDC
Coil Current
240 mA
Contact Form
SPST-NO (DM) (1 Form X)
Coil Power
2.9W
Contact Rating (Current)
400 A
Coil Resistance
66.67Ohms
Switching Voltage
1500VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GTM400BACSensata-Gigavac Clean Energy03596-GTM400BAC-NDkr.1,672.36792Parametric Equivalent
GTM400BAXSensata-Gigavac Clean Energy03596-GTM400BAX-NDkr.1,559.49458Parametric Equivalent
GTM400BBXSensata-Gigavac Clean Energy03596-GTM400BBX-NDkr.1,572.30167Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24kr.1,672.36792kr.40,136.83
Manufacturers Standard Package
Unit Price without VAT:kr.1,672.36792
Unit Price with VAT:kr.2,090.45990