


8G5001C0004 | |
---|---|
DigiKey Part Number | 2149-8G5001C0004-ND |
Manufacturer | Sensata-DeltaTech |
Manufacturer Product Number | 8G5001C0004 |
Description | SWITCH JOYSTICK HALL 180MA 24V |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Analog (Hall Effect) Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-DeltaTech | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Joystick, 2 - Axis | |
Actuator Type | - | |
Switch Function | - | |
Functions, Extra | - | |
Output | Analog (Hall Effect) | |
Voltage - Supply | - | |
Current Rating (Amps) | 180mA (DC) | |
Voltage Rating - DC | 24 V | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 85°C | |
Panel Cutout Dimensions | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Mechanical Life | 5,000,000 Cycles | |
Electrical Life | - | |
Operating Force | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3,570.11000 | kr.3,570.11 |
Unit Price without VAT: | kr.3,570.11000 |
---|---|
Unit Price with VAT: | kr.4,462.63750 |