


SCMR22C155PRBA0 | |
|---|---|
DigiKey Part Number | 478-11480-ND |
Manufacturer | |
Manufacturer Product Number | SCMR22C155PRBA0 |
Description | CAP 1.5F 0% +100% 5V T/H |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 5 V Radial, Can 190mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
EDA/CAD Models | SCMR22C155PRBA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | 1.5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 190mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.74000 | kr.25.74 |
| 10 | kr.18.27300 | kr.182.73 |
| 50 | kr.15.30200 | kr.765.10 |
| 100 | kr.14.38410 | kr.1,438.41 |
| 500 | kr.12.83060 | kr.6,415.30 |
| 1.200 | kr.12.23769 | kr.14,685.23 |
| Unit Price without VAT: | kr.25.74000 |
|---|---|
| Unit Price with VAT: | kr.32.17500 |




