
IPSU-GP750-5 | |
|---|---|
DigiKey Part Number | 725-1476-ND |
Manufacturer | |
Manufacturer Product Number | IPSU-GP750-5 |
Description | PRSSR TRNS 0-750PSIG 4-20MA |
Customer Reference | |
Detailed Description | Pressure Sensor 750PSI (5171.07kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSU-GP750-5 Models |
Category | Accuracy ±0.25% |
Manufacturer Sensata Technologies, Inc. | Voltage - Supply 9V ~ 32V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Amplified Output, Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 1500PSI (10342.14kPa) |
Operating Pressure 750PSI (5171.07kPa) | Operating Temperature -20°C ~ 80°C |
Output Type Analog Current | Package / Case Cylinder |
Output 4 mA ~ 20 mA | Base Product Number |

