
IPSU-C0446-5 | |
---|---|
DigiKey Part Number | 725-1444-ND |
Manufacturer | |
Manufacturer Product Number | IPSU-C0446-5 |
Description | PRSSR TRNS 14.5TO150PSIG 420MA |
Customer Reference | |
Detailed Description | Pressure Sensor -14.5PSI ~ 150PSI (-100kPa ~ 1034.21kPa) Compound Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IPSU-C0446-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Applications | Industrial Automation | |
Pressure Type | Compound | |
Operating Pressure | -14.5PSI ~ 150PSI (-100kPa ~ 1034.21kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 32V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |