How to Choose a Relay - Another Teaching Moment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAT72415T

DigiKey Part Number
DAT72415T-ND
Manufacturer
Manufacturer Product Number
DAT72415T
Description
RELAY REED HV 15KV N/O 24VDC PCB
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DAT72415T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata Technologies, Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
2 A
Switching Voltage
1000VAC, 1000VDC - Max
Coil Current
68.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin, Solder Turret
Seal Rating
-
Must Operate Voltage
20 VDC
Must Release Voltage
4 VDC
Operate Time
3 ms
Release Time
2 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
Tungsten (W)
Coil Resistance
350 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.580.86000kr.580.86
10kr.553.34400kr.5,533.44
50kr.527.93720kr.26,396.86
100kr.512.45060kr.51,245.06
Unit Price without VAT:kr.580.86000
Unit Price with VAT:kr.726.07500