


DAT72410F | |
|---|---|
DigiKey Part Number | 725-1035-ND |
Manufacturer | |
Manufacturer Product Number | DAT72410F |
Description | RELAY REED SPST-NO 2A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DAT72410F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 7000VAC, 7000VDC - Max | |
Coil Current | 30.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin, Wire Leads | |
Seal Rating | - | |
Must Operate Voltage | 20 VDC | |
Must Release Voltage | 4 VDC | |
Operate Time | 3 ms | |
Release Time | 2 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | Tungsten (W) | |
Coil Resistance | 780 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.434.29000 | kr.434.29 |
| 10 | kr.413.55800 | kr.4,135.58 |
| 50 | kr.394.79300 | kr.19,739.65 |
| 100 | kr.383.12750 | kr.38,312.75 |
| Unit Price without VAT: | kr.434.29000 |
|---|---|
| Unit Price with VAT: | kr.542.86250 |



