



MCXE380D5 | |
|---|---|
DigiKey Part Number | CC2311-ND |
Manufacturer | |
Manufacturer Product Number | MCXE380D5 |
Description | SSR RELAY SPST-NO 5A 48-530V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | MCXE380D5 Models |
Category | Voltage - Input 15 ~ 32VDC |
Mfr | Voltage - Load 48 V ~ 530 V |
Series | Load Current 5 A |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Mounting Type Through Hole | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 4-SIP |
Circuit | Approval Agency CE, cURus |
Output Type AC, Zero Cross | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASR-SD380D5ZH | Altran Magnetics, LLC | 13 | 2040-ASR-SD380D5ZH-ND | kr.58.45000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.231.66000 | kr.231.66 |
| 10 | kr.220.56900 | kr.2,205.69 |
| 50 | kr.210.55260 | kr.10,527.63 |
| 100 | kr.204.33880 | kr.20,433.88 |
| Unit Price without VAT: | kr.231.66000 |
|---|---|
| Unit Price with VAT: | kr.289.57500 |

