
M508012F | |
|---|---|
DigiKey Part Number | CC2028-ND |
Manufacturer | |
Manufacturer Product Number | M508012F |
Description | SCR MODULE 600V MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V Bridge, Single Phase - SCRs/Diodes (Layout 1) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Structure | Bridge, Single Phase - SCRs/Diodes (Layout 1) | |
Number of SCRs, Diodes | 2 SCRs, 2 Diodes | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,044.58000 | kr.1,044.58 |
| 10 | kr.994.81600 | kr.9,948.16 |
| 50 | kr.949.60780 | kr.47,480.39 |
| Unit Price without VAT: | kr.1,044.58000 |
|---|---|
| Unit Price with VAT: | kr.1,305.72500 |

