

LVD75C60 | |
---|---|
DigiKey Part Number | LVD75C60-ND |
Manufacturer | |
Manufacturer Product Number | LVD75C60 |
Description | SSR RELAY SPST-NO 60A 3-75V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LVD75C60 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 12 ~ 12.5VDC | |
Voltage - Load | 3 V ~ 75 V | |
Load Current | 60 A | |
On-State Resistance (Max) | 10 mOhms | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | kr.1,057.79200 | kr.5,288.96 |
Unit Price without VAT: | kr.1,057.79200 |
---|---|
Unit Price with VAT: | kr.1,322.24000 |