
LND4425 | |
|---|---|
DigiKey Part Number | 172-LND4425-ND |
Manufacturer | |
Manufacturer Product Number | LND4425 |
Description | SSR RELAY SPST-NO 25A 48-528V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | LND4425 Models |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 4.8 ~ 32VDC |
Series | Voltage - Load 48 V ~ 528 V |
Packaging Bulk | Load Current 25 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -40°C ~ 80°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Approval Agency cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.623.29000 | kr.623.29 |
| 10 | kr.593.61400 | kr.5,936.14 |
| 50 | kr.566.60840 | kr.28,330.42 |
| 100 | kr.549.93220 | kr.54,993.22 |
| Unit Price without VAT: | kr.623.29000 |
|---|---|
| Unit Price with VAT: | kr.779.11250 |

