



HAC60D150H-10 | |
|---|---|
DigiKey Part Number | CC2528-ND |
Manufacturer | |
Manufacturer Product Number | HAC60D150H-10 |
Description | SOLID STATE RELAY 600 V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 150 A 48 ~ 660V Chassis Mount Stud |
Datasheet | Datasheet |
EDA/CAD Models | HAC60D150H-10 Models |
Category | Output Type AC |
Manufacturer Sensata-Crydom | Load Current 150 A |
Series | Voltage - Input 4 ~ 32VDC |
Packaging Bulk | Voltage - Load 48 ~ 660V |
Part Status Active | Termination Style Stud |
Mounting Type Chassis Mount | Package / Case Hockey Puck |
Circuit SPST-NO (1 Form A) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,939.09000 | kr.1,939.09 |
| Unit Price without VAT: | kr.1,939.09000 |
|---|---|
| Unit Price with VAT: | kr.2,423.86250 |











