



H16WD6075G-10 | |
|---|---|
DigiKey Part Number | H16WD6075G-10-ND |
Manufacturer | |
Manufacturer Product Number | H16WD6075G-10 |
Description | SSR RELAY SPST-NO 75A 48-660V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
EDA/CAD Models | H16WD6075G-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 32VDC | |
Voltage - Load | 48 V ~ 660 V | |
Load Current | 75 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.969.67000 | kr.9,696.70 |
| Unit Price without VAT: | kr.969.67000 |
|---|---|
| Unit Price with VAT: | kr.1,212.08750 |











